Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-333
- Mfr. Part No.:
- 3VA6560-5HL32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,544.58
(exc. GST)
$8,299.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,544.58 |
*price indicative
- RS Stock No.:
- 249-333
- Mfr. Part No.:
- 3VA6560-5HL32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | CE, UL | |
| Width | 210mm | |
| Height | 248mm | |
| Depth | 120mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals CE, UL | ||
Width 210mm | ||
Height 248mm | ||
Depth 120mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a robust and highly efficient solution designed for modern industrial applications. It provides reliable line protection with a breaking capacity class M making it suitable for environments where power management is critical. Engineered with the ETU320 overcurrent release this product ensures optimal overload protection accommodating diverse operational requirements. Its compact design enables straightforward installation while maximizing space efficiency.
Provides up to 10000 mechanical service cycles for longevity
Offers energy efficient performance with minimal power loss
Insulating voltage rating of 800 V for optimal safety
Supports a range of operational temperatures which ensuring adaptability
Includes a compact design that meets modern space requirements
Enables flexibility with adjustable response settings for tailored performance
- RS Stock No. 0249916
- Mfr. Part No. 3VA6560-5JP32-0AA0
Each
$9,517.99
- RS Stock No. 0249917
- Mfr. Part No. 3VA6560-5JP36-2AA0
Each
$11,035.95
- RS Stock No. 0249914
- Mfr. Part No. 3VA6560-5HN32-0AA0
Each
$7,938.75
- RS Stock No. 0249692
- Mfr. Part No. 3VA6560-5KQ36-2AA0
Each
$13,530.28
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Draw Wires & Fish Tapes
- IDC Tools












