Schmersal EXVS Series Screw Plug
- RS Stock No.:
- 698-8748
- Mfr. Part No.:
- EX VS M16 x 1.5
- Brand:
- Schmersal
Subtotal (1 unit)*
$62.73
(exc. GST)
$69.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.73 |
*price indicative
- RS Stock No.:
- 698-8748
- Mfr. Part No.:
- EX VS M16 x 1.5
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Accessory Type | Screw Plug | |
| Product Type | Safety Interlock Component | |
| Series | EXVS | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Accessory Type Screw Plug | ||
Product Type Safety Interlock Component | ||
Series EXVS | ||
- COO (Country of Origin):
- DE
Schmersal ATEX-Certified Screw Plug, For Use With AZM415 Safety Switch, 8.5mm Thread Length - EX VS M16 x 1.5
Use this screw plug from Schmersal to securely fasten the mounting screw of a safety switch actuator. It's compatible with safety switches from the AZM415 range, making it simple to assemble a complete safety switch system. This unit comes with an O-ring that's made of NBR (nitrile butadiene rubber) for resistance to oil and corrosion, ensuring a durable seal even in harsh environments. Thanks to the screw plug's tough polyamide body, it's wear-resistant for an extended service life.
Features & Benefits
• Long thread length of 8.5mm to fit deeply in mounting hole
• Broad operating temperature range of -20°C to +90°C for use in hot and cold environments
• IP69K (ingress protection) rating for protection against dust and high-pressure, high-temperature water jets
• ATEX certified for safe use in potentially explosive environments
Applications
• Petrochemical industry
• Mining sites
• Pharmaceutical industry
How does a safety switch work?
When the safety switch is activated, the switching element and actuator are either brought together or separated depending on the switch design. You'll typically find these kinds of switches used on sliding or hinged doors as you can mount the switch on the fixed part and the actuator on the moving part.
Related links
- Schmersal EXVS Series Screw Plug
- Phoenix Contact Plug, Shell Size M16 x 1.5 for use with Plu screw gland
- WISKA Polyamide 16 mm Diameter Threaded
- Parker Max Operating Pressure 400 bar, Thread Size M16 x 1.5
- Volkel M16 x 2 Plug Thread Plug Gauge, 2 mm Pitch Diameter
- RS PRO Polyamide 66, 20 mm Diameter Threaded
- Volkel M10 x 1.5 Plug Thread Plug Gauge, 1.5 mm Pitch Diameter
- Phoenix Contact, VS-M16 (3-6) Series Cap Nut For Use With D-Sub Connector
