Eclipse Pot Magnet 25mm Threaded Hole Samarium Alloy, 15kg Pull
- RS Stock No.:
- 131-5972
- Mfr. Part No.:
- E776
- Brand:
- Eclipse
In stock for delivery within 21 working day(s)
Price (ex. GST) 1 Pair
$68.31
(exc. GST)
$75.14
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $68.31 |
- RS Stock No.:
- 131-5972
- Mfr. Part No.:
- E776
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
Product Details
Samarium Cobalt Shallow Pot Magnets-Threaded Hole
Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 25mm |
Pull Force | 15kg |
Thread Size | M4 |
Thickness | 14mm |
Attachment Type | Threaded Hole |
Material | Samarium Cobalt Alloy |
Related links
- Eclipse Pot Magnet 25mm Samarium Alloy, 15kg Pull
- Eclipse Pot Magnet 8mm Threaded Hole Samarium Alloy, 1.1kg Pull
- Eclipse Pot Magnet 20mm Threaded Hole Samarium Alloy, 9kg Pull
- Eclipse Pot Magnet 16mm Threaded Hole Samarium Alloy, 6kg Pull
- Eclipse Pot Magnet 13mm Threaded Hole Samarium Alloy, 4kg Pull
- Eclipse Pot Magnet 10mm Threaded Hole Samarium Alloy, 2kg Pull
- Eclipse Pot Magnet 6mm Threaded Hole Samarium Alloy, 0.5kg Pull
- Eclipse Pot Magnet 32mm Threaded Hole Samarium Alloy, 22kg Pull