Texas Instruments, Transmitter IC 8 CMOS, TTL LVDS, 100-Pin TQFP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-6159
Mfr. Part No.:
DS90C387AVJD/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Transmitter IC

Number of Drivers

8

Input Type

CMOS, TTL

Number of Receivers

8

Output Type

LVDS

Sub Type

Transmitter

Transmission Data Rate

672Mbps

Number of Elements per Chip

8

Mount Type

Surface

Package Type

TQFP

Pin Count

100

Differential Input High Threshold Voltage

100mV

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Differential Input Low Threshold Voltage

-100mV

Minimum Operating Temperature

-10°C

ESD Protection

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

DS90C387A

Height

1.05mm

Length

14mm

Automotive Standard

No

FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments


LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.

LVCMOS/LVTTL inputs

3.3V Low-power operation

PLL transmitter data clock

Complies with TIA/EIA-644 LVDS standard

LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Each
$13.32
  • RS Stock No. 7615390P
  • Mfr. Part No. DS90C387AVJD/NOPB
Each (Supplied in a Tray)
$13.61
Each
$4.17
  • RS Stock No. 1626157
  • Mfr. Part No. DS90C031BTM/NOPB
Each (In a Tube of 48)
$3.559

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy