Texas Instruments DS90C401M/NOPB, Transmitter IC 2 CMOS, TTL LVDS, 8-Pin SOIC

This image is representative of the product range

Subtotal (1 tube of 95 units)*

$422.09

(exc. GST)

$464.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
95 +$4.443$422.09

*price indicative

RS Stock No.:
162-4665
Mfr. Part No.:
DS90C401M/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Transmitter IC

Number of Drivers

2

Input Type

CMOS, TTL

Number of Receivers

0

Output Type

LVDS

Sub Type

Transmitter

Transmission Data Rate

155Mbps

Number of Elements per Chip

2

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

DS90C401

Standards/Approvals

No

Length

4.9mm

Height

1.45mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy