Texas Instruments DS90C401M/NOPB, Transmitter IC 2 CMOS, TTL LVDS, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.18

(exc. GST)

$6.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.18
10 - 49$6.03
50 - 99$5.88
100 - 249$5.73
250 +$5.59

*price indicative

Packaging Options:
RS Stock No.:
533-8906
Mfr. Part No.:
DS90C401M/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Transmitter IC

Number of Drivers

2

Number of Receivers

0

Input Type

CMOS, TTL

Output Type

LVDS

Sub Type

Transmitter

Transmission Data Rate

155Mbps

Number of Elements per Chip

2

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.45mm

Length

4.9mm

Series

DS90C401

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy