MEAN WELL DUPS20 24V dc Input Uninterruptible power supply, DUPS20 DIN Rail 1 Outlets
- RS Stock No.:
- 283-5806
- Distrelec Article No.:
- 303-07-836
- Mfr. Part No.:
- DUPS20
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$65.16
(exc. GST)
$71.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship
- Plus 223 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.16 |
*price indicative
- RS Stock No.:
- 283-5806
- Distrelec Article No.:
- 303-07-836
- Mfr. Part No.:
- DUPS20
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Model Number | DUPS20 | |
| Product Type | Uninterruptible power supply | |
| Sub Type | DC UPS | |
| Current | 20A | |
| Output Voltage | 29V dc | |
| Input Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Number of Outlets | 1 | |
| Standards/Approvals | RoHS | |
| Series | DUPS20 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Model Number DUPS20 | ||
Product Type Uninterruptible power supply | ||
Sub Type DC UPS | ||
Current 20A | ||
Output Voltage 29V dc | ||
Input Voltage 24V dc | ||
Mount Type DIN Rail | ||
Number of Outlets 1 | ||
Standards/Approvals RoHS | ||
Series DUPS20 | ||
- COO (Country of Origin):
- CN
The 24V/20A DIN Rail Type Uninterruptible DC-UPS Module offered This product is designed to provide uninterrupted power supply and backup functionality for 24V systems with up to 20A load. It features parallel connection to DC bus, allowing integration with DC UPS module, batteries, and loads. The DUPS20 is suitable for a wide range of applications and is equipped with complete diagnostic and monitoring capabilities for DC bus and battery. It provides protections such as battery reverse polarity and short circuit protection. With a wide input voltage range and automatic battery charging current, it accommodates various lead-acid battery capacities. It is a reliable and efficient solution for ensuring continuous power supply and protection for critical systems.
Protection against battery reverse polarity and short circuit
LED indicators for signal status and battery failure
Parallel connection to DC bus
Wide input voltage range and automatic battery charging current
Allows connection to various lead-acid battery capacities
Cooling by free air convection
Compact size for easy installation on DIN rail
3-year warranty for peace of mind
Wide applicability and high reliability
Related links
- Omron 24V dc Input DIN Rail Uninterruptible power supply 360 W S8BA
- Omron 24V dc Input DIN Rail Uninterruptible power supply S8BA
- PULS 24V DIMENSION
- Siemens 24V dc Input DIN Rail Uninterruptible power supply 960 W SITOP UPS1600
- Omron 24V dc Input DIN Rail Uninterruptible power supply 240 W S8BA
- Siemens 24V dc Input DIN Rail Uninterruptible power supply, SITOP UPS500S 360 W
- Siemens 24V dc Input DIN Rail Uninterruptible power supply 240 W SITOP UPS1600
- Siemens 24V dc Input DIN Rail Uninterruptible power supply 480 W SITOP UPS1600
