Texas Instruments, Transmitter IC 2 LVTTL, LVCMOS LVDS, 16-Pin TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-9293
Mfr. Part No.:
DS90LV049TMT/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

2

Product Type

Transmitter IC

Number of Receivers

2

Input Type

LVTTL, LVCMOS

Output Type

LVDS

Sub Type

Transmitter

Transmission Data Rate

400Mbps

Number of Elements per Chip

2

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Minimum Supply Voltage

3V

Differential Input High Threshold Voltage

35mV

Maximum Supply Voltage

3.6V

Differential Input Low Threshold Voltage

-100mV

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

900μm

Series

DS90LV049

Length

5mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
US

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments


LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy