Texas Instruments DS90LV031ATMTC/NOPB, Transmitter IC 4 TTL, CMOS LVDS, 16-Pin TSSOP
- RS Stock No.:
- 145-1168
- Mfr. Part No.:
- DS90LV031ATMTC/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 92 units)*
$342.88
(exc. GST)
$377.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 92 - 92 | $3.727 | $342.88 |
| 184 - 276 | $3.634 | $334.33 |
| 368 + | $3.578 | $329.18 |
*price indicative
- RS Stock No.:
- 145-1168
- Mfr. Part No.:
- DS90LV031ATMTC/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Transmitter IC | |
| Number of Drivers | 4 | |
| Input Type | TTL, CMOS | |
| Number of Receivers | 4 | |
| Output Type | LVDS | |
| Sub Type | Transmitter | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 4 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Series | DS90LV031A | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Transmitter IC | ||
Number of Drivers 4 | ||
Input Type TTL, CMOS | ||
Number of Receivers 4 | ||
Output Type LVDS | ||
Sub Type Transmitter | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 4 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Series DS90LV031A | ||
Height 900μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Related links
- Texas Instruments DS90LV031ATMTC/NOPB CMOS LVDS, 16-Pin TSSOP
- Texas Instruments CMOS LVDS, 16-Pin SOIC
- Texas Instruments DS90C031TM/NOPB CMOS LVDS, 16-Pin SOIC
- Texas Instruments DS90LV031ATM/NOPB CMOS LVDS, 16-Pin SOIC
- Texas Instruments DS90LV047ATM/NOPB CMOS LVDS, 16-Pin SOIC
- Texas Instruments CMOS LVDS, 16-Pin TSSOP
- Texas Instruments DS90LV047ATMTC/NOPB CMOS LVDS, 16-Pin TSSOP
- Texas Instruments 16-Pin TSSOP
