Texas Instruments, Transmitter IC 4 TTL, CMOS LVDS, 16-Pin SOIC
- RS Stock No.:
- 121-8728
- Mfr. Part No.:
- DS90LV031ATM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8728
- Mfr. Part No.:
- DS90LV031ATM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 4 | |
| Product Type | Transmitter IC | |
| Input Type | TTL, CMOS | |
| Number of Receivers | 4 | |
| Output Type | LVDS | |
| Sub Type | Transmitter | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 4 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.91mm | |
| Height | 1.45mm | |
| Series | DS90LV031 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 4 | ||
Product Type Transmitter IC | ||
Input Type TTL, CMOS | ||
Number of Receivers 4 | ||
Output Type LVDS | ||
Sub Type Transmitter | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 4 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.91mm | ||
Height 1.45mm | ||
Series DS90LV031 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Related links
- Texas Instruments CMOS LVDS, 16-Pin SOIC
- Texas Instruments DS90LV031ATM/NOPB CMOS LVDS, 16-Pin SOIC
- Texas Instruments CMOS LVDS, 16-Pin TSSOP
- Texas Instruments DS90C031TM/NOPB CMOS LVDS, 16-Pin SOIC
- Texas Instruments DS90LV047ATM/NOPB CMOS LVDS, 16-Pin SOIC
- Texas Instruments DS90LV031ATMTC/NOPB CMOS LVDS, 16-Pin TSSOP
- Texas Instruments CMOS LVDS, 16-Pin TSSOP
- Texas Instruments CMOS LVDS, 16-Pin MSOP
