Texas Instruments, Transmitter IC 4 LVCMOS, LVTTL LVDS, 56-Pin TSSOP
- RS Stock No.:
- 121-8723
- Mfr. Part No.:
- DS90CR285MTD/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8723
- Mfr. Part No.:
- DS90CR285MTD/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Transmitter IC | |
| Number of Drivers | 4 | |
| Number of Receivers | 28 | |
| Input Type | LVCMOS, LVTTL | |
| Output Type | LVDS | |
| Sub Type | Transmitter | |
| Transmission Data Rate | 1848Mbps | |
| Number of Elements per Chip | 4 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 56 | |
| Minimum Supply Voltage | 3V | |
| Differential Input High Threshold Voltage | 100mV | |
| Maximum Supply Voltage | 3.6V | |
| Differential Input Low Threshold Voltage | -0.1V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Series | DS90CR285 | |
| Length | 14mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Transmitter IC | ||
Number of Drivers 4 | ||
Number of Receivers 28 | ||
Input Type LVCMOS, LVTTL | ||
Output Type LVDS | ||
Sub Type Transmitter | ||
Transmission Data Rate 1848Mbps | ||
Number of Elements per Chip 4 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 56 | ||
Minimum Supply Voltage 3V | ||
Differential Input High Threshold Voltage 100mV | ||
Maximum Supply Voltage 3.6V | ||
Differential Input Low Threshold Voltage -0.1V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Series DS90CR285 | ||
Length 14mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Channel Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Related links
- Texas Instruments DS90CR285MTD/NOPB LVTTL LVDS, 56-Pin TSSOP
- Texas Instruments 16-Pin TSSOP
- Texas Instruments LVCMOS LVDS, 16-Pin TSSOP
- Texas Instruments 64-Pin TSSOP
- Texas Instruments CMOS LVDS, 16-Pin TSSOP
- Texas Instruments 16-Pin SOIC
- Texas Instruments SN65LVDS387DGG 64-Pin TSSOP
- Texas Instruments 8-Pin SOIC
