Texas Instruments DS90CR285MTD/NOPB, Transmitter IC 4 LVCMOS, LVTTL LVDS, 56-Pin TSSOP
- RS Stock No.:
- 533-9000
- Mfr. Part No.:
- DS90CR285MTD/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Add 9 more to save $3.33
View bulk pricing optionsSubtotal (1 unit)*
$15.38
(exc. GST)
$16.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 33 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | $15.38 | - |
| 9 - 16 | $15.01 | $3.33 |
| 17 + | $14.80 | $9.86 |
*price indicative
- RS Stock No.:
- 533-9000
- Mfr. Part No.:
- DS90CR285MTD/NOPB
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 4 | |
| Product Type | Transmitter IC | |
| Input Type | LVCMOS, LVTTL | |
| Number of Receivers | 28 | |
| Output Type | LVDS | |
| Sub Type | Transmitter | |
| Transmission Data Rate | 1848Mbps | |
| Number of Elements per Chip | 4 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 56 | |
| Differential Input High Threshold Voltage | 100mV | |
| Minimum Supply Voltage | 3V | |
| Differential Input Low Threshold Voltage | -0.1V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Series | DS90CR285 | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 4 | ||
Product Type Transmitter IC | ||
Input Type LVCMOS, LVTTL | ||
Number of Receivers 28 | ||
Output Type LVDS | ||
Sub Type Transmitter | ||
Transmission Data Rate 1848Mbps | ||
Number of Elements per Chip 4 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 56 | ||
Differential Input High Threshold Voltage 100mV | ||
Minimum Supply Voltage 3V | ||
Differential Input Low Threshold Voltage -0.1V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Series DS90CR285 | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Automotive Standard No | ||
Channel Link Serialiser/Deserialiser, Texas Instruments
LVDS Communication
Related links
- Texas Instruments LVTTL LVDS, 56-Pin TSSOP
- Texas Instruments DS90LV031ATMTC/NOPB CMOS LVDS, 16-Pin TSSOP
- Texas Instruments DS90LV049TMT/NOPB LVCMOS LVDS, 16-Pin TSSOP
- Texas Instruments DS90LV031ATM/NOPB CMOS LVDS, 16-Pin SOIC
- Texas Instruments DS90LV047ATM/NOPB CMOS LVDS, 16-Pin SOIC
- Texas Instruments DS90C031TM/NOPB CMOS LVDS, 16-Pin SOIC
- Texas Instruments SN65LVDS31PW 16-Pin TSSOP
- Texas Instruments SN65LVDS047PW 16-Pin TSSOP
