WD-40 Smart Straw Lubricant Multi-Purpose 450 ml Aerosol
- RS Stock No.:
- 124-7168
- Mfr. Part No.:
- 44037
- Brand:
- WD-40
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.05
(exc. GST)
$25.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 14 | $23.05 |
| 15 - 39 | $22.61 |
| 40 + | $22.19 |
*price indicative
- RS Stock No.:
- 124-7168
- Mfr. Part No.:
- 44037
- Brand:
- WD-40
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Lubricant | |
| Trade Name | Smart Straw | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 450 ml | |
| Food Safe | No | |
| Colour | Amber | |
| Base Material | Multi-Purpose | |
| Application | Multi Purpose | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Lubricant | ||
Trade Name Smart Straw | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 450 ml | ||
Food Safe No | ||
Colour Amber | ||
Base Material Multi-Purpose | ||
Application Multi Purpose | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
WD-40 Multi-Use Smart Straw Lubricant
The WD-40 450ml smart straw lubricant is an all-purpose liquid for displacing moisture, corrosion control, lubrication, cleaning and penetration. It can penetrate the minute grain boundaries on all the metals. WD-40 protects the metal from rust and corrosion, penetrates stuck or jammed parts, displaces moisture and lubricates just about anything. It is also great when it comes to cleaning grease, grime and other marks from most of the surfaces. This product is a mixture of chemical concentrates suspended in a high-grade petroleum distillate.
Features and Benefits
Does not affects fabrics, rubbers or plastics
Working temperature ranges between -100F and 500F
Available with a smart straw fixed straw delivery system for wide area use or more precise usage
Loosens rust-to-metal bonds and frees stuck, frozen or rusted metal parts
Quickly dries out electrical systems to eliminate moisture-induced short circuits
Slightly cloudy appearance
Specific gravity is 0.80 at 25°C
Viscosity of (ASTM D445) 2.5 cSt at 40°C
Flashpoint (minimum) of 43°C closed cup
Percent non-volatile (minimum) is 30% by weight
Percent volatile (maximum) is 70% by weight aliphatic petroleum distillate
Pour point is below -73°C
Coverage of 14m² to 24m² per litre
Boiling Point (Initial) is 149°C (minimum)
Thickness ranges between 0.0025mm and 0.0076mm
Applications
Light machinery
Electrical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- WD-40 WD-40 SMART-STRAW Multi Purpose Lubricant Lubricant 400 ml Aerosol
- WD-40 Flexible Straw Multi Purpose Lubricant Lubricant 400 ml Aerosol
- CRC AVEC DIFFUSEUR CLEVER-STRAW Multi Purpose Lubricant Lubricant 650 ml / 500 ml Aerosol
- WD-40 WD-40 Multi Purpose Lubricant Lubricant 100 ml Aerosol
- WD-40 WD-40 Multi Purpose Lubricant Lubricant 600 ml Aerosol
- WD-40 WD‑40 Specialist Multi Purpose Lubricant Lubricant 400 ml Aerosol
- WD-40 WD-40 Dry PTFE Multi Purpose Lubricant Lubricant 400 ml Aerosol
- WD-40 Flexible Multi Purpose Lubricant Lubricant 400 ml Aerosol
