RS Better World

Rocol Foodlube WD Spray Lubricant PTFE 300 ml Aerosol Food Safe

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$93.01

(exc. GST)

$102.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 96 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$93.01
6 - 14$91.88
15 +$90.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
512-7784
Mfr. Part No.:
15010
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Foodlube WD Spray

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

300 ml

Food Safe

Yes

Colour

Transparent

Base Material

PTFE

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Application

Corrosion Protection, Food and Industrial Applications, Beverage Industry, Pharmaceutical

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Designed to Optimise Safety

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Rocol FG WD and Lubricant


The Rocol 300ml food grade water displacing and lubricant is a non-toxic, food-grade, multi-purpose maintenance product that penetrates, lubricates, displaces water and protects against corrosion. This spray is ideal for use as a general lubricant and protects small components. This non-toxic, water displacing lubricant provides effective penetration, lubrication and protection for a wide variety of applications commonly found in food, pharmaceutical and other clean environments. It has metal detectable plastic components (aerosol caps and actuators)

capable of getting detected by most of the metal detection equipment.

Features and Benefits


Wide temperature resistance ranging between -50°C and 120°C

Exhibits excellent water displacing and penetration properties ensuring optimum performance even when used on damp or wet components

Has a good load-carrying capability with long life

Increased lubricity due to the lubricating film reinforced with PTFE

Good corrosion protection

Does not contain elements like mineral hydrocarbons, animal-derived materials, nut oils or genetically modified ingredients

Shelf life of 5 years

Applications


Linkages

Pivots

Pins

Certifications


NSF H1 Registered

DIN V 10517

ISO 21469 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy