RS PRO Black, Red, White 2-Lock Lockout Kit Nylon Lockout Kit
- RS Stock No.:
- 710-521
- Brand:
- RS PRO
Subtotal (1 kit)*
$210.45
(exc. GST)
$231.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $210.45 |
*price indicative
- RS Stock No.:
- 710-521
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Kit | |
| Sub Type | Lockout Kit | |
| Colour | Black, Red, White | |
| Number of Locks | 2 | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Kit | ||
Sub Type Lockout Kit | ||
Colour Black, Red, White | ||
Number of Locks 2 | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Nylon Lockout Kit, 2 Locks
This RS PRO Nylon Lockout Kit is designed to ensure safety during maintenance and repair work by securely isolating energy sources. Ideal for industrial environments, it provides a reliable solution for preventing accidental equipment start-up, enhancing workplace safety.
Features and Benefits
Nylon construction: Offers durability and resistance to chemicals and corrosion.
Two locks included: Allows for multiple lockout points, ensuring comprehensive safety.
Colour options: Available in black, red, and white for easy identification and organisation.
Compact design: Facilitates easy storage and transport.
User-friendly: Simplifies the lockout process, reducing downtime.
Two locks included: Allows for multiple lockout points, ensuring comprehensive safety.
Colour options: Available in black, red, and white for easy identification and organisation.
Compact design: Facilitates easy storage and transport.
User-friendly: Simplifies the lockout process, reducing downtime.
Applications
Manufacturing plants
Electrical maintenance
Mechanical workshops
Electrical maintenance
Mechanical workshops
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0204513
1 Kit
$293.20
- RS Stock No. 0204512
1 Kit
$228.83
Related links
- RS PRO Black White, Yellow 2-Lock Lockout Kit Nylon Lockout Kit
- RS PRO Blue 6-Lock Lockout Kit Nylon Lockout
- Master Lock Red Lockout Kit Nylon Lockout Kit
- RS PRO Black White 7 mm
- RS PRO Black White 7 mm
- Spectrum Industrial Red 2-Lock Lockout Kit Electrician Lockout Kit
- RS PRO Black Polypropylene 7 mm
- Spectrum Industrial 2-Lock Lockout Kit Electrician Lockout Kit












