RS PRO Black, Red, White, Yellow 1-Lock Lockout Nylon Circuit Breaker Lockout, 7 mm
- RS Stock No.:
- 710-495
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$26.43
(exc. GST)
$29.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 98 unit(s) shipping from 21 December 2026
- Plus 240 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.43 |
*price indicative
- RS Stock No.:
- 710-495
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Circuit Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Black, Red, White, Yellow | |
| Number of Locks | 1 | |
| Material | Nylon | |
| Shackle Diameter | 7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Circuit Breaker Lockout | ||
Product Type Lockout | ||
Colour Black, Red, White, Yellow | ||
Number of Locks 1 | ||
Material Nylon | ||
Shackle Diameter 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 7 mm Nylon Circuit Breaker Lockout
The RS PRO 7 mm Nylon Circuit Breaker Lockout is designed to ensure safety and compliance in industrial environments by preventing accidental energisation of circuit breakers during maintenance. Its robust nylon construction provides durability and resistance to harsh conditions, making it Ideal for long-term use in various settings.
Features and Benefits
Nylon Material: Offers high durability and resistance to chemicals and corrosion, ensuring long-lasting performance.
7 mm Shackle Diameter: Compatible with a wide range of circuit breakers, providing versatility in application.
Single Lock Design: Simplifies the lockout process, enhancing safety and efficiency.
Available in Multiple Colours: Black, Red, White, and Yellow options allow for easy identification and organisation.
7 mm Shackle Diameter: Compatible with a wide range of circuit breakers, providing versatility in application.
Single Lock Design: Simplifies the lockout process, enhancing safety and efficiency.
Available in Multiple Colours: Black, Red, White, and Yellow options allow for easy identification and organisation.
Applications
Electrical maintenance
Industrial safety
Energy sector
Manufacturing facilities
Industrial safety
Energy sector
Manufacturing facilities
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 1-Lock Lockout Nylon Circuit Breaker Lockout, 7 mm
- RS PRO Yellow 1-Lock Lockout Nylon Circuit Breaker Lockout, 6.5 mm
- RS PRO Black Polypropylene 7 mm
- Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Nylon, Stainless Steel Circuit Breaker Lockout
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
