Master Lock Red Lockout Kit Nylon Lockout Kit
- RS Stock No.:
- 108-912
- Mfr. Part No.:
- ELECKIT-EN
- Brand:
- Master Lock
Subtotal (1 unit)*
$176.49
(exc. GST)
$194.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.49 |
*price indicative
- RS Stock No.:
- 108-912
- Mfr. Part No.:
- ELECKIT-EN
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Lockout Kit | |
| Product Type | Lockout Kit | |
| Colour | Red | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Lockout Kit | ||
Product Type Lockout Kit | ||
Colour Red | ||
Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock kit is dedicated to electrical Lockout, the electricians will find everything they need for a safe and secure job.
2 Mini circuit breaker lockout
Grip Tight circuit breaker lockout for large size breaker toggles
Nylon lockout hasp with flexible shackle
Compact lockout pouch free
Related links
- Master Lock Red Lockout Kit Nylon Lockout Kit
- RS PRO Black White 2-Lock Lockout Kit Nylon Lockout Kit
- RS PRO Black White, Yellow 2-Lock Lockout Kit Nylon Lockout Kit
- Master Lock Red Lockout Kit Lockout Pouch
- Master Lock Red Lockout Kit Lockout Kit
- RS PRO Blue 6-Lock Lockout Kit Nylon Lockout
- Master Lock Red Lockout Stainless Steel ABS Thermoplastic Circuit Breaker Lockout
- Master Lock Red 6-Lock Lockout Nylon Electrical Lockout
