RS PRO Red 1-Lock Lockout ABS, Nylon Safety Lockout Padlock, 5 mm
- RS Stock No.:
- 175-1184
- Distrelec Article No.:
- 304-14-080
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.81
(exc. GST)
$56.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 2,172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.81 |
| 5 + | $42.66 |
*price indicative
- RS Stock No.:
- 175-1184
- Distrelec Article No.:
- 304-14-080
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Lockout Padlock | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | ABS, Nylon | |
| Shackle Diameter | 5mm | |
| Shackle Length | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Lockout Padlock | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material ABS, Nylon | ||
Shackle Diameter 5mm | ||
Shackle Length 44mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO nylon safety lockout padlock
From RS PRO, comes an rigid nylon safety lockout padlock. Manufactured to industry standards this lockout padlock is a fantastic lockout solution for safe maintenance and repair of any hazardous machinery or equipment.
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Features and benefits
Applications
Lockout padlocks have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
What is included?
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Green 1-Lock Lockout ABS 5 mm
- RS PRO Red 1-Lock Lockout ABS 6 mm
- RS PRO Red 1-Lock Lockout ABS 5 mm
- RS PRO Blue 1-Lock Lockout Nylon 5 mm
- RS PRO Yellow 1-Lock Lockout Nylon 5 mm
- RS PRO Red 1-Lock Lockout ABS Polyvinyl Chloride Safety Lockout Padlock, 6 mm
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- RS PRO Yellow 1-Lock Lockout ABS 6 mm












