RS PRO Black, Red, White, Yellow 2-Lock Lockout Kit Nylon Lockout Kit
- RS Stock No.:
- 710-505
- Brand:
- RS PRO
Subtotal (1 kit)*
$205.96
(exc. GST)
$226.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $205.96 |
*price indicative
- RS Stock No.:
- 710-505
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockout Kit | |
| Product Type | Lockout Kit | |
| Colour | Black, Red, White, Yellow | |
| Number of Locks | 2 | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockout Kit | ||
Product Type Lockout Kit | ||
Colour Black, Red, White, Yellow | ||
Number of Locks 2 | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 2-Lock Nylon Lockout Kit
This RS PRO Lockout Kit is designed to enhance safety in industrial environments by preventing accidental equipment activation during maintenance. It is Ideal for ensuring compliance with safety protocols and protecting workers from hazardous energy sources.
Features and Benefits
Nylon construction: Provides durability and resistance to chemicals and harsh environments
Two locks included: Allows for secure lockout of multiple devices
High visibility colours: Available in Black, Red, White, and Yellow for easy identification
Compact design: Facilitates easy storage and transport
User-friendly: Simplifies the lockout process, reducing downtime
Two locks included: Allows for secure lockout of multiple devices
High visibility colours: Available in Black, Red, White, and Yellow for easy identification
Compact design: Facilitates easy storage and transport
User-friendly: Simplifies the lockout process, reducing downtime
Applications
Manufacturing
Electrical maintenance
Industrial safety
Electrical maintenance
Industrial safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0204513
1 Kit
$293.20
- RS Stock No. 0204512
1 Kit
$228.83
- RS Stock No. 0204510
1 Kit
$226.41
Related links
- RS PRO Black White 2-Lock Lockout Kit Nylon Lockout Kit
- RS PRO Black White 7 mm
- RS PRO Blue 6-Lock Lockout Kit Nylon Lockout
- RS PRO Black White 7 mm
- Master Lock Red Lockout Kit Nylon Lockout Kit
- Spectrum Industrial Red 2-Lock Lockout Kit Electrician Lockout Kit
- Spectrum Industrial 2-Lock Lockout Kit Electrician Lockout Kit
- RS PRO Black Polypropylene 7 mm











