Subtotal (1 kit)*
$1,179.46
(exc. GST)
$1,297.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $1,179.46 |
*price indicative
- RS Stock No.:
- 710-488
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Kit | |
| Sub Type | Lockout | |
| Colour | Blue | |
| Number of Locks | 6 | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Kit | ||
Sub Type Lockout | ||
Colour Blue | ||
Number of Locks 6 | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Nylon Lockout Kit, 6 Locks
This RS PRO Nylon Lockout Kit is designed to ensure safety during maintenance and repair operations by securely isolating energy sources. Ideal for industrial environments, it provides a comprehensive solution for locking out equipment and preventing accidental energisation.
Features and Benefits
Nylon Construction: Durable and resistant to chemicals and corrosion.
6 Locks Included: Allows for multiple lockout points, enhancing safety.
Bright Blue Colour: Easily visible to ensure clear identification and compliance.
6 Locks Included: Allows for multiple lockout points, enhancing safety.
Bright Blue Colour: Easily visible to ensure clear identification and compliance.
Applications
Manufacturing facilities
Electrical maintenance
Industrial safety protocols
Electrical maintenance
Industrial safety protocols
Additional Information
Complies with relevant safety standards for lockout tagout procedures.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black White 2-Lock Lockout Kit Nylon Lockout Kit
- RS PRO Black White, Yellow 2-Lock Lockout Kit Nylon Lockout Kit
- Brady Black, Blue 6-Lock Lockout Kit Lockout Tagout Kit
- Master Lock Red Lockout Kit Nylon Lockout Kit
- Martindale Blue 6-Lock Lockout Steel Cable Lockout, 4 mm
- Spectrum Industrial Red 6-Lock Lockout Kit Electrician Lockout Kit
- RS PRO Blue 11-Lock Lockout Kit Lockout Kit
- Brady Green 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm












