Stanley 330 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- RS Stock No.:
- 482-798
- Mfr. Part No.:
- 0-35-401
- Brand:
- Stanley
Subtotal (1 unit)*
$34.88
(exc. GST)
$38.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.88 |
*price indicative
- RS Stock No.:
- 482-798
- Mfr. Part No.:
- 0-35-401
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 330mm | |
| Product Type | Rustless Steel Rule | |
| Unit of Measure | Imperial/Metric | |
| Material | Stainless Steel | |
| Width | 330mm | |
| Folding | Yes | |
| Standards/Approvals | DIN 5242, ISO 9242, VDE, DIN 6475, GS, CE | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 330mm | ||
Product Type Rustless Steel Rule | ||
Unit of Measure Imperial/Metric | ||
Material Stainless Steel | ||
Width 330mm | ||
Folding Yes | ||
Standards/Approvals DIN 5242, ISO 9242, VDE, DIN 6475, GS, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Sided Metric Rustless Steel Rule is an engineers precision tool made from rust-resistant steel. Fully graduated for accurate and reliable measurements in metric units, ideal for detailed technical and engineering work.
Class I
Engineers precision steel rule
Fully graduated
Imperial side graduated to 16ths, 32nds, 64ths, 10ths, 20ths, 50ths, 100th
Metric side graduated to 0.5mm
Related links
- Stanley 18 cm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley 600 mm Stainless Steel Rustless Steel Rule Imperial/Metric
- Stanley Steel Rule
- RS PRO 300 mm Steel Rule Imperial, Metric
- RS PRO 150 mm Steel Rule Imperial, Metric
- RS PRO 600 mm Steel Rule Imperial, Metric
- RS PRO 900 mm Steel Rule Imperial, Metric
- Stanley 12.5 cm Plastic Rustless Steel Rule
