RS PRO Black, Red 6-Lock Lockout Nylon, Polypropylene, Stainless Steel Circuit Breaker Lockout, 7 mm

Subtotal (1 set)*

$220.74

(exc. GST)

$242.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$220.74

*price indicative

RS Stock No.:
710-529
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout

Sub Type

Circuit Breaker Lockout

Colour

Black, Red

Number of Locks

6

Material

Nylon, Polypropylene, Stainless Steel

Shackle Diameter

7mm

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 6 Lock Circuit Breaker Lockout, 7 mm Shackle Diameter


The RS PRO Circuit Breaker Lockout is designed to securely isolate electrical circuits, ensuring safety during maintenance and repair work. This lockout device accommodates up to six locks, providing a reliable solution for group lockout procedures. Its robust construction makes it suitable for various industrial environments.

Features and Benefits


Impact Modified Nylon Construction: Offers enhanced durability and resistance to wear and tear
Polypropylene and Stainless Steel Components: Ensure long-lasting performance and corrosion resistance
Accommodates Up to 6 Locks: Facilitates group lockout, enhancing safety compliance
7 mm Shackle Diameter: Compatible with a wide range of circuit breakers
Black and Red Colour Options: Provides clear visibility and identification

Applications


Electrical maintenance
Industrial safety procedures
Manufacturing facilities

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy