Polyco Healthline Polycotton Gloves Storage Bag, Size One Size
- RS Stock No.:
- 261-8058
- Mfr. Part No.:
- REBAG
- Brand:
- Polyco Healthline
Subtotal (1 unit)*
$71.99
(exc. GST)
$79.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.99 |
*price indicative
- RS Stock No.:
- 261-8058
- Mfr. Part No.:
- REBAG
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Gloves Storage Bag | |
| Size | One Size | |
| Material | Polycotton | |
| EN 61340-5-1 Compliant | No | |
| Number of Gloves | 1 | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Gloves Storage Bag | ||
Size One Size | ||
Material Polycotton | ||
EN 61340-5-1 Compliant No | ||
Number of Gloves 1 | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The BM Polyco electricians glove bag which is a canvas bag designed to store and carry electricians gloves. The bag also has strap with buckle which makes it easy to carry.
Protects gloves when not in use which prolongs performance
Velcro fastening ensures that gloves remain safe and secure inside the bag
Related links
- Polyco Healthline Kevlar Yellow Reusable Kevlar Arm Protector, One Size
- Polyco Healthline Leather Work Gloves, Size 12
- Polyco Healthline Grey General Handling Gloves, Size 10
- Polyco Healthline Leather Work Gloves, Size 11
- Polyco Healthline Leather Work Gloves, Size 8
- Polyco Healthline Leather Work Gloves, Size 10
- Polyco Healthline Leather Work Gloves, Size 13
- Polyco Healthline Leather Work Gloves, Size 9
