Brady Red 2-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm
- RS Stock No.:
- 174-9113
- Distrelec Article No.:
- 148-15-150
- Mfr. Part No.:
- PLUG LOCKOUT 110 VOLT W/ DANGER LABELS
- Brand:
- Brady
Subtotal (1 unit)*
$32.08
(exc. GST)
$35.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 383 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.08 |
*price indicative
- RS Stock No.:
- 174-9113
- Distrelec Article No.:
- 148-15-150
- Mfr. Part No.:
- PLUG LOCKOUT 110 VOLT W/ DANGER LABELS
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Electrical Plug Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 2 | |
| Material | Polypropylene | |
| Shackle Diameter | 9.14mm | |
| Shackle Length | 88.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Electrical Plug Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 2 | ||
Material Polypropylene | ||
Shackle Diameter 9.14mm | ||
Shackle Length 88.9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Brady Lockout, PP Housing Material, 80mm Length - 065674
Pull the plug on unauthorised plug use with this lockout from Brady. It provides visual notification when a plug is out of action, so you can nip electrical hazards in the bud. The component's sturdy PP construction can easily withstand impact and wear. A wide operating temperature range between -20°C and +80°C means the device can take the heat in demanding industrial environments.
Features & Benefits
• Bright red colour makes it easy to spot at a glance
• UL94 HB flammability rating means it's self-extinguishing for safety in the event of a fire
• Supplied with 'Danger' labels for a clear warning
Applications
• Commercial buildings
• Schools
• Healthcare facilities
What types of plugs is this lockout suitable for?
This lockout is designed for use with standard 110V plugs, making it a sure fit for most standard outlets.
- RS Stock No. 0422725
- Mfr. Part No. PLUG LOCKOUT 220/550V W/ DANGER LABELS
Each
$46.90
- RS Stock No. 2370557
- Mfr. Part No. 150841
Each
$53.07
- RS Stock No. 2773507
- Mfr. Part No. 800126
Each
$98.24
- RS Stock No. 3059229
- Mfr. Part No. ASSY, PNEUMATIC QUICK DISC. L/O 1 PACK
Each
$36.93
Related links
- Brady Red 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm
- Brady Red 2-Lock Lockout ABS Electrical Plug Lockout, 7.87 mm
- Brady Yellow 1-Lock Lockout Polypropylene Electrical Plug Lockout, 9.4 mm
- Brady Yellow 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.91 mm
- Brady Yellow 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.4 mm
- Brady Red 4-Lock Lockout Polystyrene Electrical Plug Lockout, 7.87 mm
- Brady Red 2-Lock Lockout Polystyrene Cylinder Valve Lockouts, 6.5 mm
- Brady Red 2-Lock Lockout ABS Gate Valve Lockout, 9.65 mm












