SNR BB16UU Linear Ball Bearing with 16 mm ID 28 mm OD 0.956 kN 1.669 kN
- RS Stock No.:
- 576-525
- Mfr. Part No.:
- BB16UU
- Brand:
- SNR
Subtotal (1 unit)*
$52.82
(exc. GST)
$58.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.82 |
*price indicative
- RS Stock No.:
- 576-525
- Mfr. Part No.:
- BB16UU
- Brand:
- SNR
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
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 37mm | |
| Dynamic Load Rating | 0.956kN | |
| Closure Type | Closed | |
| Static Load Rating | 1.669kN | |
| Standards/Approvals | JIS | |
| Series | BB | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 37mm | ||
Dynamic Load Rating 0.956kN | ||
Closure Type Closed | ||
Static Load Rating 1.669kN | ||
Standards/Approvals JIS | ||
Series BB | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low-friction linear movements on self-supporting hardened steel shafts. The Standard Ball Bushings (closed type) are built to JIS dimensions and feature two seals. They operate within a temperature range of -20 °C to 80 °C.
Material outer cylinder or steel segments 100Cr6
Material Cage PA
Related links
- THK LM16UU Linear Ball Bearing with 16 mm ID 28 mm OD 0.98 kN 1.57 kN
- RS PRO Linear Ball Bearing with 20 mm ID 28 mm OD 1170 N 1010 N
- SNR 51102 Ball Bearing - 15 mm ID, 28 mm OD
- SNR 6001ZZ Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001EEC3 Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001EE Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001FT150 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001ZZC3 1 Row Ball Bearing - 12 mm ID, 28 mm OD