SNR 6001ZZC3 1 Row Ball Bearing - 12 mm ID, 28 mm OD

Subtotal (1 unit)*

$9.31

(exc. GST)

$10.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.31

*price indicative

RS Stock No.:
146-209
Mfr. Part No.:
6001ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

28mm

Race Width

8mm

Cage Material

Pressed Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

2.39kN

Internal Clearance

C3

Dynamic Load Rating

5.4kN

Series

6001ZZC3

Bore Type

Radial

Standards/Approvals

No

Limiting Speed

36000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Shields on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy