Subtotal (1 unit)*
$12.16
(exc. GST)
$13.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.16 |
*price indicative
- RS Stock No.:
- 146-205
- Mfr. Part No.:
- 6001EE
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| Static Load Rating | 2.39kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.4kN | |
| Standards/Approvals | No | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
Static Load Rating 2.39kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.4kN | ||
Standards/Approvals No | ||
Limiting Speed 18000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearing exhibit strong performance, featuring a dynamic load rating of 5.4 kN and a static load rating of 2.39 kN. With a fatigue limit load of 0.11 kN and a coefficient of 13.2, they ensure efficient operation under varying loads. Capable of reaching a mechanical limit speed of 18,000 rpm.
3.071 Hz Characteristic outer ring frequency
4.929 Hz Characteristic inner ring frequency
0.384 Hz Characteristic cage frequency
4.072 Hz Characteristic rolling element frequency
Related links
- SNR 6001ZZ Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001FT150 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001ZZC3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001FT150ZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR S6001EEFD 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001EEC3 Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001HVZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
