Subtotal (1 unit)*
$10.09
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.09 |
*price indicative
- RS Stock No.:
- 146-206
- Mfr. Part No.:
- 6001EEC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| Static Load Rating | 2.39kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.4kN | |
| Series | 6001EEC3 | |
| Standards/Approvals | No | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
Static Load Rating 2.39kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.4kN | ||
Series 6001EEC3 | ||
Standards/Approvals No | ||
Limiting Speed 18000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings offer robust performance with a dynamic load rating of 5.4 kN and a static load rating of 2.39 kN. They feature a fatigue limit load of 0.11 kN and a coefficient of 13.2, ensuring efficient operation under various conditions. With a mechanical limit speed of 18,000 rpm, they are ideal for high-speed applications.
3.071 Hz Characteristic outer ring frequency
4.929 Hz Characteristic inner ring frequency
0.384 Hz Characteristic cage frequency
4.072 Hz Characteristic rolling element frequency
Related links
- SNR 6001ZZ Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001FT150 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001ZZC3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001FT150ZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001EE Ball Bearing - 12 mm ID, 28 mm OD
- SNR S6001EEFD 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001HVZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
