SNR BBET16UU Linear Ball Bearing with 16 mm ID 26 mm OD 1.829 kN 2.268 kN
- RS Stock No.:
- 576-660
- Mfr. Part No.:
- BBET16UU
- Brand:
- SNR
Subtotal (1 unit)*
$57.74
(exc. GST)
$63.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.74 |
*price indicative
- RS Stock No.:
- 576-660
- Mfr. Part No.:
- BBET16UU
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 36mm | |
| Dynamic Load Rating | 1.829kN | |
| Closure Type | Closed | |
| Static Load Rating | 2.268kN | |
| Series | BBET | |
| Standards/Approvals | ISO dimension | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 36mm | ||
Dynamic Load Rating 1.829kN | ||
Closure Type Closed | ||
Static Load Rating 2.268kN | ||
Series BBET | ||
Standards/Approvals ISO dimension | ||
- COO (Country of Origin):
- JP
The SNR Super ball bushings are characterized by the ability to compensate misalignments of up to ± 0.5 °. Super ball bushings are available in closed and open versions. This ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR BBET16UU-OP Linear Ball Bearing with 16 mm ID 26 mm OD 1.25 kN 1.55 kN
- SNR BBE16UU Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- SNR BBE16UU-RL Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- SNR BBE16UU-AJ Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- SNR BBE16AUU Linear Ball Bearing with 16 mm ID 26 mm OD 0.744 kN 1.261 kN
- SNR BBES16AUU Linear Ball Bearing with 16 mm ID 26 mm OD 0.744 kN 1.261 kN
- SNR BBE16UU-OP Linear Ball Bearing with 16 mm ID 26 mm OD 0.432 kN 0.892 kN
- SNR 51101 Ball Bearing - 12 mm ID, 26 mm OD
