SNR BB35UU Bearing with 35 mm ID 52 mm OD 1.875 kN 3.14 kN
- RS Stock No.:
- 576-530
- Mfr. Part No.:
- BB35UU
- Brand:
- SNR
Subtotal (1 unit)*
$170.01
(exc. GST)
$187.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.01 |
*price indicative
- RS Stock No.:
- 576-530
- Mfr. Part No.:
- BB35UU
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Length | 70mm | |
| Dynamic Load Rating | 1.875kN | |
| Static Load Rating | 3.14kN | |
| Closure Type | Closed | |
| Standards/Approvals | JIS | |
| Series | BB35UU | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Length 70mm | ||
Dynamic Load Rating 1.875kN | ||
Static Load Rating 3.14kN | ||
Closure Type Closed | ||
Standards/Approvals JIS | ||
Series BB35UU | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low-friction linear movements on self-supporting hardened steel shafts. The Standard Ball Bushings (closed type) are built to JIS dimensions and feature two seals. They operate within a temperature range of -20 °C to 80 °C.
Material outer cylinder or steel segments 100Cr6
Material Cage PA
Related links
- SNR 51107 Ball Bearing - 35 mm ID, 52 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- FAG 51107 1 Row Ball Bearing - 35 mm ID, 52 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- RS PRO 51107 1 Row Ball Bearing - 35 mm ID, 52 mm OD
- SKF Rubber Metal Reinforced Rotary Shaft Seal 52 mm OD
- SKF 51107 1 Row Ball Bearing - 35 mm ID, 52 mm OD
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
