THK LM16UU Linear Ball Bearing with 16 mm ID 28 mm OD 0.98 kN 1.57 kN
- RS Stock No.:
- 217-5224
- Mfr. Part No.:
- LM16UU
- Brand:
- THK
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$89.66
(exc. GST)
$98.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $89.66 | - |
| 5 - 9 | $87.17 | 2% |
| 10 + | $84.83 | 5% |
*price indicative
- RS Stock No.:
- 217-5224
- Mfr. Part No.:
- LM16UU
- Brand:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Product Type | Linear Ball Bearing | |
| Length | 37mm | |
| End Type | Open | |
| Dynamic Load Rating | 0.98kN | |
| Static Load Rating | 1.57kN | |
| Closure Type | Adjustable | |
| Standards/Approvals | No | |
| Series | LM | |
| Select all | ||
|---|---|---|
Brand THK | ||
Product Type Linear Ball Bearing | ||
Length 37mm | ||
End Type Open | ||
Dynamic Load Rating 0.98kN | ||
Static Load Rating 1.57kN | ||
Closure Type Adjustable | ||
Standards/Approvals No | ||
Series LM | ||
- COO (Country of Origin):
- JP
The THK linear bushing has an outer diameter formed by a highest-precision cylinder, and is used in a wide range of applications.
Type straight
Overall length L(mm) 37
Outer cylinder material [Steel] iron
Motion linear motion
Related links
- THK LM20UU Linear Ball Bearing with 20 mm ID 32 mm OD 0.98 kN 1.57 kN
- SNR BBE25UU-OP Linear Ball Bearing with 25 mm ID 40 mm OD 0.908 kN 1.57 kN
- SNR BB16UU Linear Ball Bearing with 16 mm ID 28 mm OD 0.956 kN 1.669 kN
- RS PRO Linear Ball Bearing with 20 mm ID 28 mm OD 1170 N 1010 N
- THK LM10UU Linear Ball Bearing with 10 mm ID 19 mm OD 0.86 kN 1.37 kN
- THK LM4 Linear Ball Bearing with 4 mm ID 8 mm OD 0.17 kN 0.21 kN
- THK LM30UU Linear Ball Bearing with 30 mm ID 45 mm OD 2.16 kN 4.02 kN
- RS PRO Guide Block MGW Series, 0.98 kN Dynamic Load
