Subtotal (1 unit)*
$8.93
(exc. GST)
$9.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.93 |
*price indicative
- RS Stock No.:
- 146-208
- Mfr. Part No.:
- 6001ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| Static Load Rating | 2.39kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
Static Load Rating 2.39kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NSK 6001ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001ZZ N 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001FT150 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001ZZC3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001FT150ZZ 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR S6001EEFD 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001EEC3 Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001EE Ball Bearing - 12 mm ID, 28 mm OD












