SNR BBE8UU Linear Ball Bearing with 8 mm ID 16 mm OD 0.276 kN 0.56 kN
- RS Stock No.:
- 576-637
- Mfr. Part No.:
- BBE8UU
- Brand:
- SNR
Subtotal (1 unit)*
$39.11
(exc. GST)
$43.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.11 |
*price indicative
- RS Stock No.:
- 576-637
- Mfr. Part No.:
- BBE8UU
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 25mm | |
| Dynamic Load Rating | 0.276kN | |
| Static Load Rating | 0.56kN | |
| Closure Type | Closed | |
| Series | BBE | |
| Standards/Approvals | ISO dimension | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 25mm | ||
Dynamic Load Rating 0.276kN | ||
Static Load Rating 0.56kN | ||
Closure Type Closed | ||
Series BBE | ||
Standards/Approvals ISO dimension | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This closed ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR BBET8UU Linear Ball Bearing with 8 mm ID 16 mm OD 0.598 kN 0.755 kN
- SNR BB16UU Linear Ball Bearing with 16 mm ID 28 mm OD 0.956 kN 1.669 kN
- SNR BBET16UU Linear Ball Bearing with 16 mm ID 26 mm OD 1.829 kN 2.268 kN
- SNR BBE16UU Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- SNR BBE16AUU Linear Ball Bearing with 16 mm ID 26 mm OD 0.744 kN 1.261 kN
- SNR BBE16UU-RL Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- SNR BBE16UU-OP Linear Ball Bearing with 16 mm ID 26 mm OD 0.432 kN 0.892 kN
- SNR BBE16UU-AJ Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
