Omron F39 Series Sensor Accessory

Subtotal (1 unit)*

$271.58

(exc. GST)

$298.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.58

*price indicative

RS Stock No.:
265-5186
Mfr. Part No.:
F39-JG20B-D
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Accessory

Series

F39

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

20m

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Omron F39 Series Sensor Accessory, 20m Length, 70°C Maximum Operating Temperature - F39-JG20B-D


This sensor accessory provides a long-reach connection option for proximity sensing systems in industrial settings. It is designed as an external cable solution to extend or replace existing connections, enabling reliable link-up between sensing heads and control equipment in non-hazardous environments. The product suits routines where extended cable run and sustained operation are required.

Features & Benefits


• 20m length for extended installation flexibility
• Rated to operate up to 70°C for warmer environments
• Mechanical longevity of 1,000,000 cycles for frequent operation
• Designed for use outside classified hazardous areas for standard installations

**Applications**


• Suitable for extending proximity sensor leads on assembly lines
• Ideal for replacing worn connection cables in factory automation
• Used with control panels requiring additional cable reach
• Can be used for retrofitting sensing systems in machine maintenance

What environmental limit should installers consider for ambient heat?


The cable is specified for continuous operation at temperatures up to 70°C, so routing away from hotter process zones is advisable.

How Durable is the connection under frequent actuation?


The connection is rated for a mechanical life of 1,000,000 cycles, indicating suitability for applications with high actuation frequency.

Is this accessory appropriate for classified hazardous locations?


It is not certificated for hazardous-area use and should only be applied in non-hazardous installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy