Omron, F39 Series Relay 30 mm for Use with F3SG-RA Series, IEC 60664 Standard
- RS Stock No.:
- 264-9623
- Mfr. Part No.:
- F39-TRD30
- Brand:
- Omron
Subtotal (1 unit)*
$134.05
(exc. GST)
$147.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.05 |
*price indicative
- RS Stock No.:
- 264-9623
- Mfr. Part No.:
- F39-TRD30
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Relay | |
| Product Type | Safety Light Curtain | |
| For Use With | F3SG-RA Series | |
| Series | F39 | |
| Hazardous Area Certification | No | |
| Diameter | 30mm | |
| Standards/Approvals | IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Relay | ||
Product Type Safety Light Curtain | ||
For Use With F3SG-RA Series | ||
Series F39 | ||
Hazardous Area Certification No | ||
Diameter 30mm | ||
Standards/Approvals IEC 60664 | ||
- COO (Country of Origin):
- JP
Omron F39 Series Safety Light Curtain, 30mm Diameter - F39-TRD30
This safety light curtain accessory relay is designed to Interface with optical presence-sensing devices in industrial automation settings. It functions as a relay module intended for use alongside compatible safety light curtain detectors, providing a mechanical switching element to support machine safeguarding within electrical control systems. The component is manufactured by a recognised automation brand and conforms to established insulation coordination standards for use in factory and production environments.
Features and Benefits:
• 30mm diameter component for Compact relay integration
• Relay accessory tailored to F3SG-RA series for compatibility
• Conforms to IEC 60664 supporting insulation coordination requirements
• Designed specifically as a safety light curtain relay for safeguarding
• Suitable for industrial safety light curtain installations in control cabinets
• Relay accessory tailored to F3SG-RA series for compatibility
• Conforms to IEC 60664 supporting insulation coordination requirements
• Designed specifically as a safety light curtain relay for safeguarding
• Suitable for industrial safety light curtain installations in control cabinets
Applications
• Suitable for integration with F3SG-RA series presence sensors
• Ideal for factory machine safeguarding relay loops
• Used with safety light curtain systems in assembly lines
• Can be used for automation control panels requiring relay interfaces
• Ideal for factory machine safeguarding relay loops
• Used with safety light curtain systems in assembly lines
• Can be used for automation control panels requiring relay interfaces
Which devices is this relay intended to work with?
It is intended for direct use with detectors from the F3SG-RA family, providing the switching Interface those sensors require.
What standard does the product meet for electrical insulation coordination?
It meets IEC 60664, addressing requirements for clearances and creepage distances in electrical equipment.
Is this accessory certified for hazardous-area operation?
The unit does not carry hazardous-area certification and is intended for standard industrial environments.
What functional role does the accessory perform in a safety circuit?
It provides a relay output to translate the safety sensor state into a conventional switching signal for machine control systems.
Related links
- Omron IEC 60664 Standard
- Omron FSM SIL2, SIL3 Standard
- Omron EN ISO 13849-1:2015 Standard
- Omron EN ISO 13849-1:2015 Standard
- Omron CE UL Certified Standard
- Omron CE UL Certified Standard
- Omron, F39-J Series Connecting Cable 14.9 mm for Use with F3SG-RA
- Omron, F39-JG Series Connecting Cable 14.9 mm for Use with F3SG-RA
