Telemecanique Sensors XCR Series Lever Actuator
- RS Stock No.:
- 195-1724
- Mfr. Part No.:
- XCRZ03
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$20.42
(exc. GST)
$22.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.42 |
*price indicative
- RS Stock No.:
- 195-1724
- Mfr. Part No.:
- XCRZ03
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Lever | |
| Product Type | Actuator | |
| Series | XCR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 200mm | |
| Width | 6mm | |
| Depth | 6mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Lever | ||
Product Type Actuator | ||
Series XCR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 200mm | ||
Width 6mm | ||
Depth 6mm | ||
Hazardous Area Certification No | ||
Telemecanique Sensors XCR Series Actuator, 200mm Length, 6mm Width - XCRZ03
This actuator is a lever-style device designed for linear control tasks in industrial environments where hazardous-area certification is not required. It operates across a broad ambient temperature range and is intended for installations that demand a long actuation stroke combined with a Compact cross-section.
Features and Benefits:
• Operates reliably from -25°C to 70°C for varied ambient conditions
• Long 200 mm stroke providing extended linear travel for installations
• Narrow 6 mm width enabling use in confined mounting spaces
• 6 mm depth offers Compact profile for tight assemblies
• RoHS compliance reduces restricted-substance concerns in systems
• Long 200 mm stroke providing extended linear travel for installations
• Narrow 6 mm width enabling use in confined mounting spaces
• 6 mm depth offers Compact profile for tight assemblies
• RoHS compliance reduces restricted-substance concerns in systems
Applications
• Suitable for panel-mounted control in factory equipment
• Used with narrow-channel actuating mechanisms in machinery
• Ideal for retrofitting where long travel is required
• Can be used for temperature-variable environments monitoring
• Used for non-hazardous-area process control assemblies
• Used with narrow-channel actuating mechanisms in machinery
• Ideal for retrofitting where long travel is required
• Can be used for temperature-variable environments monitoring
• Used for non-hazardous-area process control assemblies
What environmental temperatures can it tolerate during operation?
It is rated to function across an ambient span from -25°C up to 70°C.
Is the device suitable for use in recognised hazardous locations?
No, it does not carry hazardous-area certification and is intended for safe-area use.
What dimensional constraints should installers consider for mounting?
The lever presents a cross-section of 6 mm width and 6 mm depth and requires accommodation for a 200 mm stroke.
Are there any material-restriction compliances to note?
It conforms to RoHS standards limiting specific hazardous substances in component materials.
Related links
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors XCR Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors XCR Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors XCS Safety Interlock Switch Polyamide, Guard
- Schmersal EX-T Series Roller Lever Actuator Die Cast Zinc Housing 4A
- Schmersal EX-Z Series Roller Lever Actuator Aluminium Housing 4A
