Omron, F39 Series Sensor Mounting Bracket for Use with F3SJ
- RS Stock No.:
- 266-0017
- Mfr. Part No.:
- F39-LSGTB-SJ
- Brand:
- Omron
Subtotal (1 unit)*
$115.32
(exc. GST)
$126.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.32 |
*price indicative
- RS Stock No.:
- 266-0017
- Mfr. Part No.:
- F39-LSGTB-SJ
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Sensor Mounting Bracket | |
| Product Type | Sensor Accessory | |
| For Use With | F3SJ | |
| Series | F39 | |
| Height | 137mm | |
| Width | 32mm | |
| Depth | 47.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Sensor Mounting Bracket | ||
Product Type Sensor Accessory | ||
For Use With F3SJ | ||
Series F39 | ||
Height 137mm | ||
Width 32mm | ||
Depth 47.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Omron F39 Series Mounting Bracket, 137mm Height, 47.7mm Depth - F39-LSGTB-SJ
This mounting bracket is designed to secure safety sensors within industrial automation systems, providing a stable support solution for F3SJ safety sensor installations. It is intended for use in environments where a dedicated accessory is required to position sensors accurately and maintain consistent alignment during equipment operation.
Features & Benefits
• Compatible with F3SJ sensors for straightforward attachment and positioning
• Width specified at 32mm for Compact mounting arrangements
• Height of 137mm enables consistent vertical placement of sensors
• Depth of 47.7mm supports secure projection from mounting surfaces
• Width specified at 32mm for Compact mounting arrangements
• Height of 137mm enables consistent vertical placement of sensors
• Depth of 47.7mm supports secure projection from mounting surfaces
Applications
• Suitable for mounting safety light curtains in assembly lines
• Ideal for sensor positioning on robotic workstations
• used with conveyor guarding to maintain detection zones
• Suitable for retrofitting sensors in machine safety panels
• Can be used for positioning sensors in material handling systems
• Ideal for sensor positioning on robotic workstations
• used with conveyor guarding to maintain detection zones
• Suitable for retrofitting sensors in machine safety panels
• Can be used for positioning sensors in material handling systems
What mounting compatibility should I expect with existing sensor arrays?
The bracket is designed specifically to accept F3SJ sensor interfaces, ensuring mechanical fit with those sensor housings.
How does the bracket affect sensor sightline and placement options?
Its 137mm height and 47.7mm depth provide defined offsets from the mounting plane, enabling predictable sightlines and repeatable alignment.
What size constraint should I consider when planning installations?
Allow for a 32mm mounting width when designing mounting rails or fixture spaces to accommodate the component footprint.
Related links
- Omron FSM SIL2, SIL3 Standard
- Omron EN ISO 13849-1:2015 Standard
- Omron F39 Series Sensor Accessory
- Omron F39 Series Light Curtain Mounting Bracket
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L
- Omron IEC 60664 Standard
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Omron EN ISO 13849-1:2015 Standard
