Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L, EN ISO 13849-1:2015 Standard
- RS Stock No.:
- 266-0093
- Mfr. Part No.:
- F39-PML1630-4
- Brand:
- Omron
Subtotal (1 unit)*
$792.98
(exc. GST)
$872.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $792.98 |
*price indicative
- RS Stock No.:
- 266-0093
- Mfr. Part No.:
- F39-PML1630-4
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mirror Column | |
| Product Type | Mounting Column | |
| For Use With | F3SG-PG A/L | |
| Series | F39 | |
| Width | 90.8mm | |
| Hazardous Area Certification | No | |
| Height | 1.63m | |
| Diameter | 158mm | |
| Depth | 72.8mm | |
| Standards/Approvals | EN ISO 13849-1:2015 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mirror Column | ||
Product Type Mounting Column | ||
For Use With F3SG-PG A/L | ||
Series F39 | ||
Width 90.8mm | ||
Hazardous Area Certification No | ||
Height 1.63m | ||
Diameter 158mm | ||
Depth 72.8mm | ||
Standards/Approvals EN ISO 13849-1:2015 | ||
- COO (Country of Origin):
- CN
Omron F39 Series Mounting Column, 1630mm Height, 158mm Diameter - F39-PML1630-4
This mounting column is an accessory designed to support F3SG-PG A/L safety light beam and mirror installations in industrial safety systems. It provides a rigid vertical support for emitter, receiver or mirror assemblies within machine safeguarding setups and integrates with floor-mount column systems. The product is intended for use in non-hazardous areas and meets relevant safety performance classifications.
Features and Benefits:
• EN ISO 13849-1 certified for safety system integration
• 1630 mm column height suits extended protective zones
• 158 mm diameter ensures stable mounting and alignment
• 72.8 mm depth enables Compact mirror accommodation
• 90.8 mm width for straightforward floor-base attachment
• 1630 mm column height suits extended protective zones
• 158 mm diameter ensures stable mounting and alignment
• 72.8 mm depth enables Compact mirror accommodation
• 90.8 mm width for straightforward floor-base attachment
Applications
• Suitable for mounting F3SG-PG safety multi-light beam mirrors
• Ideal for floor-mounted protective guarding installations
• Used with emitter and receiver mirror assemblies in factories
• Suitable for integration into industrial mirror column setups
• Can be used where EN ISO 13849-1 safety compliance is required
• Ideal for floor-mounted protective guarding installations
• Used with emitter and receiver mirror assemblies in factories
• Suitable for integration into industrial mirror column setups
• Can be used where EN ISO 13849-1 safety compliance is required
What environmental area is this column intended for?
It is intended for installation in non-hazardous areas.
How does the column support mirror mounting stability?
Its 158 mm diameter and robust column profile provide a steady support surface for mirror and sensor assemblies.
What length of protective height does the column provide?
The column is supplied with a 1630 mm height to accommodate taller protective zones.
Which dimensional attribute assists mirror accommodation depth?
The mirror column has a 72.8 mm depth suitable for mounting mirror assemblies.
Is this column compatible with recognised safety standards?
Yes, it is certificated under EN ISO 13849-1 for use within safety systems.
Related links
- Omron EN ISO 13849-1:2015 Standard
- Omron EN ISO 13849-1:2015 Standard
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L
- Omron CE UL Certified Standard
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Banner EN ISO 13849-1:2015 Standard
- Banner EN ISO 13849-1:2015 Standard
- Omron IEC 60664 Standard
