Omron, F39 Series Rod Rod 14 mm for Use with F3SG-RA Series, IEC 60664 Standard
- RS Stock No.:
- 264-9622
- Mfr. Part No.:
- F39-TRD14
- Brand:
- Omron
Subtotal (1 unit)*
$127.66
(exc. GST)
$140.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.66 |
*price indicative
- RS Stock No.:
- 264-9622
- Mfr. Part No.:
- F39-TRD14
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sub Type | Rod | |
| Accessory Type | Rod | |
| Product Type | Mounting Accessory | |
| For Use With | F3SG-RA Series | |
| Series | F39 | |
| Diameter | 14mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sub Type Rod | ||
Accessory Type Rod | ||
Product Type Mounting Accessory | ||
For Use With F3SG-RA Series | ||
Series F39 | ||
Diameter 14mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60664 | ||
- COO (Country of Origin):
- JP
Omron F39 Series Mounting Accessory, 14mm Diameter, Type Rod - F39-TRD14
This mounting accessory is a rod designed to be used with F3SG-RA series safety sensors, offering a straightforward means to position and secure sensors in non-hazardous installations. It is intended for mechanical support where a standardised rod Interface is required and conforms to recognised insulation coordination standards.
Features and Benefits:
• 14 mm diameter for consistent mechanical interfacing and alignment
• Rod-type accessory enabling simple linear mounting
• Conforms to IEC 60664 for insulation coordination assurance
• Designed without hazardous-area certification for standard environments
• Rod-type accessory enabling simple linear mounting
• Conforms to IEC 60664 for insulation coordination assurance
• Designed without hazardous-area certification for standard environments
Applications
• Suitable for securing safety sensor heads in machine frames
• Used with light curtain assemblies for positional support
• Ideal for retrofit mounting of existing sensor installations
• Can be used for alignment of guarding sensors in production lines
• Used with light curtain assemblies for positional support
• Ideal for retrofit mounting of existing sensor installations
• Can be used for alignment of guarding sensors in production lines
What material characteristics determine electrical insulation performance?
Insulation behaviour is governed by the component meeting IEC 60664 requirements which specify clearances and creepage for safe voltage withstand.
Is the accessory rated for use in explosive atmospheres?
It is not certified for hazardous areas and should not be installed where explosive-atmosphere certification is required.
Will this rod work with other sensor families?
It is specified for use with the intended F3SG-RA sensor family and mechanical compatibility with other families must be verified before use.
What Interface form factor should installers expect?
The component is a rod-style mounting accessory intended to provide a standardised cylindrical support for sensor attachment.
Related links
- Omron IEC 60664 Standard
- Omron FSM SIL2, SIL3 Standard
- Omron EN ISO 13849-1:2015 Standard
- Omron EN ISO 13849-1:2015 Standard
- Omron CE UL Certified Standard
- Omron CE UL Certified Standard
- Omron, F39-J Series Connecting Cable 14.9 mm for Use with F3SG-RA
- Omron, F39-JG Series Connecting Cable 14.9 mm for Use with F3SG-RA
