Omron F39 Series Light Curtain Mounting Bracket
- RS Stock No.:
- 125-0689
- Distrelec Article No.:
- 304-09-732
- Mfr. Part No.:
- F39-LGA
- Brand:
- Omron
Subtotal (1 pair)*
$176.11
(exc. GST)
$193.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $176.11 |
*price indicative
- RS Stock No.:
- 125-0689
- Distrelec Article No.:
- 304-09-732
- Mfr. Part No.:
- F39-LGA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F39 | |
| Component Type | Mounting Bracket | |
| Standards/Approvals | cULus, CE | |
| Maximum Protective Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F39 | ||
Component Type Mounting Bracket | ||
Standards/Approvals cULus, CE | ||
Maximum Protective Width 65mm | ||
- COO (Country of Origin):
- JP
Omron Light Curtainbracket - F39-LGA
This mounting bracket by Omron is designed to provide easy and secure installation of the light curtain. The bracket ensures fast and simple alignment, making it ideal for various applications in the automation and electronics industries.
Features & Benefits
• Torsion-resistant design for quick and easy alignment
• Smart-click cable connection for fast set-up and correct torque
• QR code indication for easy online troubleshooting
Applications
• Bracket specifically designed for use with the F3SG-RE light curtain
Can the F39-LGA bracket be easily installed with the F3SG-RE light curtain?
Yes, the bracket is designed for easy and secure installation with the F3SG-RE Light Curtain.
Is the bracket compatible with other light curtains?
It is specifically designed for use with the F3SG-RE Light Curtain.
Will the Smart-click cable connection feature ensure correct torque for IP67 protection?
Yes, the Smart-click cable connection on the bracket ensures fast set-up and correct torque to meet IP67 protection standards.
Related links
- Omron F39 Series Light Curtain
- Omron F39 Series Light Curtain Connector
- Omron, F39 Series Sensor Mounting Bracket for Use with F3SJ
- Omron FSM SIL2, SIL3 Standard
- ABB JSM Orion09 Series Light Curtain Mounting Bracket Kit For Mounting
- Banner SGS Series Light Curtain Mounting Bracket
- ABB JSM Orion07 Series Light Curtain Mounting Bracket Kit For Mounting
- Omron EN ISO 13849-1:2015 Standard
