Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG, CE Standard
- RS Stock No.:
- 266-0096
- Mfr. Part No.:
- F39-SML1630
- Brand:
- Omron
Subtotal (1 unit)*
$2,036.43
(exc. GST)
$2,240.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,036.43 |
*price indicative
- RS Stock No.:
- 266-0096
- Mfr. Part No.:
- F39-SML1630
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mirror Column | |
| Product Type | Mounting Column | |
| For Use With | F3SG-SR/PG | |
| Series | F39 | |
| Depth | 73.9mm | |
| Height | 1.63m | |
| Hazardous Area Certification | No | |
| Width | 95.4mm | |
| Diameter | 158mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mirror Column | ||
Product Type Mounting Column | ||
For Use With F3SG-SR/PG | ||
Series F39 | ||
Depth 73.9mm | ||
Height 1.63m | ||
Hazardous Area Certification No | ||
Width 95.4mm | ||
Diameter 158mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Omron F39 Series Mounting Column, 1630mm Height, 158mm Diameter - F39-SML1630
This mounting column is a mirror column designed to support safety light curtain and safety multi‑light beam installations for F3SG‑SR/PG sensors. It provides a vertical support solution for floor‑mounted systems and mirror‑mounted arrangements, offering a factory‑manufactured column option for machine safeguarding installations where a dedicated support is required. The product is CE‑approved and intended for use where robust mounting of a safety sensor is necessary.
Features and Benefits:
• 1630 mm height provides full‑length mirror support
• 158 mm diameter ensures stable column footing
• 73.9 mm depth minimises lateral encroachment
• 95.4 mm width for Compact footprint integration
• Aluminium alloy construction for structural rigidity
• CE approval certifies conformity with applicable directives
• 158 mm diameter ensures stable column footing
• 73.9 mm depth minimises lateral encroachment
• 95.4 mm width for Compact footprint integration
• Aluminium alloy construction for structural rigidity
• CE approval certifies conformity with applicable directives
Applications
• Suitable for mounting F3SG‑SR safety light curtain
• Used with perimeter guarding mirror installations
• Ideal for floor‑mount column systems at 1630 mm
• Used for mirror mounting in optical safety setups
• Suitable as F39 safety sensor mounting column support
• Used with perimeter guarding mirror installations
• Ideal for floor‑mount column systems at 1630 mm
• Used for mirror mounting in optical safety setups
• Suitable as F39 safety sensor mounting column support
What material is used for the column housing?
The housing is MADE from an aluminium alloy to provide structural support and durability.
How does the column integrate with floor‑mount systems?
It is supplied as a mirror column compatible with floor‑mount and mirror column assemblies and is intended to be used with the mount‑column adjustable base or floor‑mount column accessories.
Is the column suitable for use with safety light curtains?
Yes, it is designed specifically to mount safety sensors and mirrors for safety light curtain installations.
What are the key external dimensions relevant to installation?
The column is 1630 mm tall with a 158 mm diameter, 95.4 mm width and 73.9 mm depth for locating and planning clearances.
Does the column hold relevant approvals for industrial use?
The product carries CE approval confirming compliance with applicable European machinery and safety requirements.
Related links
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Omron CE UL Certified Standard
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L
- Omron EN ISO 13849-1:2015 Standard
- Omron, F39-ST Series Column 136 mm for Use with F3SG-SR/PG
- Omron CE UL Certified Standard
- Omron, F3SG-SR/PG Series Floor Stand 136 mm for Use with F3SG-SR/PG SLC
- Omron F3SG-SR/PG Series Sensor Box, 2 Port
