Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L, CE Standard
- RS Stock No.:
- 266-0090
- Mfr. Part No.:
- F39-PML1310-3
- Brand:
- Omron
Subtotal (1 unit)*
$901.04
(exc. GST)
$991.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $901.04 |
*price indicative
- RS Stock No.:
- 266-0090
- Mfr. Part No.:
- F39-PML1310-3
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mirror Column | |
| Product Type | Mounting Column | |
| For Use With | F3SG-PG A/L | |
| Series | F39 | |
| Height | 1.31m | |
| Diameter | 158mm | |
| Hazardous Area Certification | No | |
| Depth | 72.8mm | |
| Width | 90.8mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mirror Column | ||
Product Type Mounting Column | ||
For Use With F3SG-PG A/L | ||
Series F39 | ||
Height 1.31m | ||
Diameter 158mm | ||
Hazardous Area Certification No | ||
Depth 72.8mm | ||
Width 90.8mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Omron F39 Series Mounting Column, 1310mm Height, 158mm Diameter - F39-PML1310-3
This mounting column is a mirror column designed to support safety multi-light beam and curtain installations, providing a vertical, floor-mounted solution for sensor alignment and integration in machine protection systems. It is intended for use with specified emitter/receiver assemblies and floor-mount components, offering a stable mounting option where a reflective surface or column support is required in standard industrial environments and non-hazardous areas.
Features and Benefits:
• CE approved for conformity with applicable directives
• 1310mm height for standard floor-mount installations
• 158mm diameter for robust structural stability
• 72.8mm depth to accommodate mounted components
• 90.8mm width for Compact footprint on installations
• Designed for use with specified safety light curtain types
• 1310mm height for standard floor-mount installations
• 158mm diameter for robust structural stability
• 72.8mm depth to accommodate mounted components
• 90.8mm width for Compact footprint on installations
• Designed for use with specified safety light curtain types
Applications
• Used with F3SG-PG A/L compatible mounting column setups
• Suitable for mirror column installation in guarding systems
• Can be used for floor-mount column assemblies with sensors
• Ideal for mounting safety multi-light beam receivers and emitters
• Used for reflector-based perimeter guarding arrangements
• Suitable for mirror column installation in guarding systems
• Can be used for floor-mount column assemblies with sensors
• Ideal for mounting safety multi-light beam receivers and emitters
• Used for reflector-based perimeter guarding arrangements
What is the columns approval status for export to EU markets?
It carries CE approval indicating conformity with relevant EU directives.
Is the column suitable for use in hazardous-area environments?
It is intended for non-hazardous area installation and has no hazardous-area certification.
What physical profile should installers expect when positioning the column?
The column presents a 158mm diameter with 72.8mm depth and 90.8mm width for mounting and clearance planning.
Which sensor families is this column compatible with?
It is compatible with the designated safety light curtain and multi-light beam products specified for use with mirror columns.
Does the column include floor-mount base or additional mounting accessories?
The product is supplied as the mirror column itself, related mount bases and accessories are provided separately.
Related links
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-PG A/L
- Omron EN ISO 13849-1:2015 Standard
- Omron, F39 Series Mirror Column 158 mm for Use with F3SG-SR/PG
- Omron CE UL Certified Standard
- Omron CE UL Certified Standard
- Omron IEC 60664 Standard
- Omron IEC 60664 Standard
- Omron EN ISO 13849-1:2015 Standard
