Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 6 NC, IP66, IP67, Zinc Zamak Alloy Housing, 240V ac,

Subtotal (1 unit)*

$838.16

(exc. GST)

$921.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$838.16

*price indicative

RS Stock No.:
436-422
Mfr. Part No.:
XCSLF3838313
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

Contact Configuration

6 NC

IP Rating

IP66, IP67

Housing Material

Zinc Zamak Alloy

Switching Current

750mA

Terminal Type

Spring Terminal

Series

XCS

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

44mm

Standards/Approvals

CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL 508

Length

229mm

Depth

51mm

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Conduit Entry

3 Cable Gland x 1/2 in NPT

Operating Force

20N

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy