Wieland 56.703.7055.0 WKFN Series Grey, 2.5mm², Double-Level, Spring Clamp Termination

Subtotal (1 pack of 10 units)*

$58.31

(exc. GST)

$64.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,530 unit(s) ready to ship
  • Plus 580 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.831$58.31

*price indicative

RS Stock No.:
777-0305
Mfr. Part No.:
56.703.7055.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Colour

Grey

Number of Levels

Double

Voltage Rating

500 V

American Wire Gauge

22 → 12 AWG, 24 → 12AWG

Series

WKFN

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Current Rating

24A

Pitch

5mm

COO (Country of Origin):
DE

WKFN 2.5 Multi-Tier Terminal Blocks with Tension Spring Connection



Fasis

Related links