Omron Plunger Limit Switch, SPDT, IP67, Metal Housing, 240V ac, 15A

Subtotal (1 unit)*

$125.35

(exc. GST)

$137.88

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.35

*price indicative

RS Stock No.:
214-8026
Mfr. Part No.:
ZC-D55
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP67

Contact Configuration

SPDT

Housing Material

Metal

Contact Type

Snap Action

Switching Current

15A

Terminal Type

Screw

Minimum Operating Temperature

-10°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

80°C

Depth

30mm

Standards/Approvals

RoHS

Length

84mm

Width

30mm

Hazardous Area Certification

No

Mounting Orientation

Side

Mechanical Life

10000000Cycles

Conduit Entry

20 mm

The Omron 15A enclosed basic switch including plunger.

Compact Design

Safety Improvements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy