Telemecanique Sensors ZCD Series Roller Lever Limit Switch, 2 NC, IP66, IP67, Zinc Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 221-2051
- Mfr. Part No.:
- ZCD29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$135.70
(exc. GST)
$149.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | $135.70 |
*price indicative
- RS Stock No.:
- 221-2051
- Mfr. Part No.:
- ZCD29
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 1.5A | |
| Series | ZCD | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 65mm | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, EN/IEC 60947-5-1, IEC 60664, IEC 60947-1 | |
| Width | 31mm | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | 20 mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 1.5A | ||
Series ZCD | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 65mm | ||
Standards/Approvals CSA C22.2 No 14, UL 508, EN/IEC 60947-5-1, IEC 60664, IEC 60947-1 | ||
Width 31mm | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry 20 mm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors ZCD Series Limit Switch, IP66 and IP67, Zinc Alloy Housing - ZCD29
Features and Benefits:
• Zinc alloy housing offering robust mechanical protection
• 2NC contact arrangement for dual normally closed control circuits
• Snap-action contacts delivering swift switching at 1.5A
• 250V dc and 240V ac switching capability for varied power systems
• Screw-clamp terminals enabling secure conductor connections
Applications
• Ideal for gate position sensing in outdoor installations
• Used for safety interlocks where side mounting is required
• Can be used for machine stop signalling in automation lines
• Suitable for equipment operating between -25°C and 70°C
What conduit entry is provided for cable routing?
How long is the expected mechanical service before replacement?
What approvals confirm compatibility with industrial electrical standards?
Which mounting orientation is recommended for reliable actuation?
What Terminal type should installers expect when wiring?
- RS Stock No. 2213045
- Mfr. Part No. ZCP61
- RS Stock No. 7004239
- Mfr. Part No. ZCD21M12
- RS Stock No. 1951700
- Mfr. Part No. XCMD2145M12
- RS Stock No. 1951696
- Mfr. Part No. XCMD2115C12
Related links
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing, 240V ac
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 0.75A
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Zamak Alloy Housing 1.5A
- Telemecanique Sensors OsiSense ATEX D Series Roller Lever Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Zamak Alloy Housing 6A
- Telemecanique Sensors OsiSense ATEX D Series Roller Lever Limit Switch IP66 Zinc Alloy Housing, 240V












