Telemecanique Sensors XCS Series Rotary Safety Limit Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac, 1.5A
- RS Stock No.:
- 198-560
- Mfr. Part No.:
- XCSD3919P20
- Brand:
- Telemecanique Sensors
Add 5 more to save $171.95
View bulk pricing optionsSubtotal (1 unit)*
$194.25
(exc. GST)
$213.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 31 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $194.25 | - |
| 5 + | $159.86 | $171.95 |
*price indicative
- RS Stock No.:
- 198-560
- Mfr. Part No.:
- XCSD3919P20
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary | |
| Product Type | Safety Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Terminal | |
| Switching Current | 1.5A | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Width | 34mm | |
| Length | 122mm | |
| Depth | 35mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 0.25mN | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary | ||
Product Type Safety Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Terminal | ||
Switching Current 1.5A | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Width 34mm | ||
Length 122mm | ||
Depth 35mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 0.25mN | ||
Conduit Entry M20 x 1.5 | ||
RoHS Status: Exempt
Telemecanique Sensors XCSD Series Safety Limit Switch, IP66/IP67, 10000000 Cycles Mechanical Life - XCSD3919P20
Features and Benefits:
• Contact arrangement provides one normally open and two normally closed contacts
• Low actuation force of 0.25mN reduces wear on mechanical linkages
• Rated for 250V DC and 240V AC switching to cover diverse loads
• Conduit entry M20x1.5 simplifies cable gland fitting and sealing
• Mechanical endurance of 10000000 cycles ensures long service intervals
Applications
• Ideal for conveyor end-of-travel detection in material handling
• Used with pneumatic actuators for machine safety interlocks
• Can be used for position feedback on packaging equipment
What environmental protection does it provide for washdown or dusty areas?
How is the device connected electrically in control panels?
What temperature range can it operate within?
Which standards cover its conformity and safety assessment?
What mounting footprint or size constraints should installers expect?
Related links
- Telemecanique Sensors XCSD Series Roller Lever Interlock Switch IP66 Metal Housing 1.5A
- Telemecanique Sensors XCSD Series Roller Plunger Interlock Switch IP67 Metal Housing 1.5A
- Omron D4n Series Roller Lever Interlock Switch IP67 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors XCSD Series Plunger Limit Switch IP67 Metal Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing 1.5A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP67 Plastic Housing 1.5A
