Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NO/4 NC, IP66, IP67, Zinc Zamak Alloy Housing, 240V

Subtotal (1 unit)*

$1,056.62

(exc. GST)

$1,162.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,056.62

*price indicative

RS Stock No.:
439-034
Mfr. Part No.:
XCSLF3737413
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Key Operated Switch

Product Type

Limit Switch

Contact Configuration

2 NO/4 NC

IP Rating

IP66, IP67

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Switching Current

750mA

Terminal Type

Spring Terminal

Series

XCS

Minimum Operating Temperature

-25°C

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, UL 508, EN/IEC 60947-5-1, EN/ISO 13849-1, EN/IEC 62061

Width

44mm

Depth

113mm

Hazardous Area Certification

No

Mechanical Life

30000Cycles

Conduit Entry

3 Cable Gland x 1/2 in NPT

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy