Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NO/1 NC, IP67, Zinc Zamak Alloy Housing, 240V ac,

Subtotal (1 unit)*

$468.95

(exc. GST)

$515.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$468.95

*price indicative

RS Stock No.:
438-567
Mfr. Part No.:
XCSC522
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Key Operated Switch

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

2 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Switching Current

6A

Terminal Type

Cable Clamp

Series

XCS

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-5-1, EN 1088/ISO 14119, EN/IEC 60204-1, UL 508, EN/ISO 12100

Depth

44mm

Width

52mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x M20 x 1.5

Operating Force

20N

Mechanical Life

600000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy