Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NC/4 NO, IP66, IP67, Zinc Zamak Alloy Housing, 240V

Subtotal (1 unit)*

$1,023.43

(exc. GST)

$1,125.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,023.43

*price indicative

RS Stock No.:
439-024
Mfr. Part No.:
XCSLF3535533
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Key Operated Switch

Product Type

Limit Switch

Contact Configuration

2 NC/4 NO

IP Rating

IP66, IP67

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Switching Current

15A

Terminal Type

Spring Terminal

Series

XCS

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

228mm

Depth

51mm

Standards/Approvals

EN/IEC 60204-1, UL 508, EN/ISO 13849-1, EN/IEC 62061, CSA C22.2 No 14, EN 1088/ISO 14119, EN/IEC 60947-5-1

Width

44mm

Hazardous Area Certification

No

Operating Force

3000N

Mechanical Life

1000000Cycles

Conduit Entry

3 Cable Gland x 1/2 in NPT

COO (Country of Origin):
ID

Related links